MC74LCX125DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 192
Unit Price: 5,88000 Kč
Datasheet

Direct


onsemi
In Stock: 352
Unit Price: 16,38000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 786
Unit Price: 4,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 735
Unit Price: 5,88000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 16 526
Unit Price: 14,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 341
Unit Price: 9,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 317
Unit Price: 37,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 437
Unit Price: 21,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 24
Unit Price: 8,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 947
Unit Price: 13,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 005
Unit Price: 21,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 79 860
Unit Price: 11,55000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 514
Unit Price: 8,82000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX125DT

DigiKey Part Number
MC74LCX125DT-ND
Manufacturer
Manufacturer Product Number
MC74LCX125DT
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX125DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types