Direct
Similar
Similar
Similar
Similar
Similar
Similar

MC74LCX07D | |
|---|---|
DigiKey Part Number | MC74LCX07D-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX07D |
Description | IC BUFF 2V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX07D Models |
Category | Output Type Open Drain |
Manufacturer onsemi | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX07DG | onsemi | 282 | MC74LCX07DGOS-ND | 12,81000 Kč | Direct |
| 74LVC07AD,118 | Nexperia USA Inc. | 0 | 1727-3089-1-ND | 4,83000 Kč | Similar |
| SN74LVC07AD | Rochester Electronics, LLC | 13 335 | 2156-SN74LVC07AD-ND | 21,00000 Kč | Similar |
| SN74LVC07ADR | Texas Instruments | 11 978 | 296-8441-1-ND | 9,66000 Kč | Similar |
| SN74LVC07ADRG3 | Texas Instruments | 3 254 | 296-27917-1-ND | 12,39000 Kč | Similar |





