


MC74HCT595ADR2G | |
|---|---|
DigiKey Part Number | MC74HCT595ADR2GOSTR-ND - Tape & Reel (TR) MC74HCT595ADR2GOSCT-ND - Cut Tape (CT) MC74HCT595ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT595ADR2G |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT595ADR2G Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 25 | 6,26600 Kč | 156,65 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 250 | 5,04540 Kč | 1 261,35 Kč |
| 500 | 4,80770 Kč | 2 403,85 Kč |
| 1 000 | 4,64224 Kč | 4 642,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,40530 Kč | 11 013,25 Kč |
| 5 000 | 4,28069 Kč | 21 403,45 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |









