Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT165M96

DigiKey Part Number
296-14551-2-ND - Tape & Reel (TR)
296-14551-1-ND - Cut Tape (CT)
296-14551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT165M96
Description
IC SHIFT REGTR COMP 8BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT165M96 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Parallel or Serial to Serial
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Complementary
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,34100 Kč63,41 Kč
255,64440 Kč141,11 Kč
1004,89250 Kč489,25 Kč
2504,53220 Kč1 133,05 Kč
5004,31508 Kč2 157,54 Kč
1 0004,14438 Kč4 144,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,94729 Kč9 868,23 Kč
5 0003,83348 Kč19 167,40 Kč
7 5003,77650 Kč28 323,75 Kč
12 5003,71335 Kč46 416,88 Kč
17 5003,67646 Kč64 338,05 Kč
25 0003,64099 Kč91 024,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč