
74HCT595D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-8014-2-ND - Tape & Reel (TR) 1727-8014-1-ND - Cut Tape (CT) 1727-8014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT595D-Q100,118 |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT595D-Q100,118 Models |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,52560 Kč | 188,14 Kč |
| 100 | 6,55980 Kč | 655,98 Kč |
| 250 | 6,09696 Kč | 1 524,24 Kč |
| 500 | 5,81812 Kč | 2 909,06 Kč |
| 1 000 | 5,66946 Kč | 5 669,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,34592 Kč | 13 364,80 Kč |
| 5 000 | 5,19982 Kč | 25 999,10 Kč |
| 7 500 | 5,12662 Kč | 38 449,65 Kč |
| 12 500 | 5,04555 Kč | 63 069,38 Kč |
| 17 500 | 4,99815 Kč | 87 467,62 Kč |
| 25 000 | 4,95261 Kč | 123 815,25 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |







