
74HCT595D,112 | |
|---|---|
DigiKey Part Number | 2156-74HCT595D,112-954-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT595D,112 |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Bulk: | 23049 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 398 | 15,74849 Kč | 6 267,90 Kč |
| Unit Price without VAT: | 15,74849 Kč |
|---|---|
| Unit Price with VAT: | 19,05567 Kč |


