MC74HCT574ADW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 43
Unit Price: 17,68000 Kč
Datasheet

Similar


onsemi
In Stock: 1 900
Unit Price: 16,84000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 408
Unit Price: 30,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,47000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,46111 Kč
Datasheet

Similar


Texas Instruments
In Stock: 383
Unit Price: 27,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 625
Unit Price: 16,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 57,26000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 685
Unit Price: 23,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 374
Unit Price: 16,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 679
Unit Price: 24,42000 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT574ADW

DigiKey Part Number
MC74HCT574ADW-ND
Manufacturer
Manufacturer Product Number
MC74HCT574ADW
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT574ADW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
30 MHz
Max Propagation Delay @ V, Max CL
30ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes