


MC74HCT365ADR2G | |
|---|---|
DigiKey Part Number | 488-MC74HCT365ADR2GTR-ND - Tape & Reel (TR) 488-MC74HCT365ADR2GCT-ND - Cut Tape (CT) 488-MC74HCT365ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT365ADR2G |
Description | IC BUFF 4.5V/5.5V 16-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT365ADR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT365ADG | onsemi | 3 182 | MC74HCT365ADGOS-ND | 7,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 25 | 6,93760 Kč | 173,44 Kč |
| 100 | 6,03690 Kč | 603,69 Kč |
| 250 | 5,60564 Kč | 1 401,41 Kč |
| 500 | 5,34610 Kč | 2 673,05 Kč |
| 1 000 | 5,18861 Kč | 5 188,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,90606 Kč | 12 265,15 Kč |
| 5 000 | 4,76995 Kč | 23 849,75 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











