MC74HC574ADWR2G-Q is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 43
Unit Price: 263,86000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 319
Unit Price: 220,44000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 000
Unit Price: 220,44000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 262
Unit Price: 273,88000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 149
Unit Price: 217,10000 Kč
Datasheet
New Product
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC574ADWR2G-Q

DigiKey Part Number
488-MC74HC574ADWR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC574ADWR2G-QCT-ND - Cut Tape (CT)
488-MC74HC574ADWR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC574ADWR2G-Q
Description
OCTAL D-TYPE 3-STATE FF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,59600 Kč95,96 Kč
258,60080 Kč215,02 Kč
1007,51520 Kč751,52 Kč
2506,99568 Kč1 748,92 Kč
5006,68240 Kč3 341,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,42455 Kč6 424,55 Kč
2 0006,21237 Kč12 424,74 Kč
3 0006,10615 Kč18 318,45 Kč
5 0005,98834 Kč29 941,70 Kč
7 0005,91955 Kč41 436,85 Kč
10 0005,85332 Kč58 533,20 Kč
25 0005,71080 Kč142 770,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč