MC74AC14DR2G-Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1 635
Unit Price: 0,53000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 874
Unit Price: 0,29000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 160
Unit Price: 0,53000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 638
Unit Price: 0,29000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 008
Unit Price: 0,85000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9 218
Unit Price: 0,37000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC14DR2G-Q

DigiKey Part Number
488-MC74AC14DR2G-QTR-ND - Tape & Reel (TR)
488-MC74AC14DR2G-QCT-ND - Cut Tape (CT)
488-MC74AC14DR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74AC14DR2G-Q
Description
HEX INVERTER WITH SCHMITT TRIGGE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
6
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.5V ~ 1.1V
Input Logic Level - High
2.2V ~ 3.9V
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,76678 Kč6 916,95 Kč
5 0002,68195 Kč13 409,75 Kč
7 5002,63945 Kč19 795,88 Kč
12 5002,59240 Kč32 405,00 Kč
17 5002,56486 Kč44 885,05 Kč
25 0002,53841 Kč63 460,25 Kč
62 5002,48144 Kč155 090,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,76678 Kč
Unit Price with VAT:3,34780 Kč