Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74AC14DR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74AC14DR2G-QTR-ND - Tape & Reel (TR) 488-MC74AC14DR2G-QCT-ND - Cut Tape (CT) 488-MC74AC14DR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC14DR2G-Q |
Description | HEX INVERTER WITH SCHMITT TRIGGE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.5V ~ 1.1V | |
Input Logic Level - High | 2.2V ~ 3.9V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,76678 Kč | 6 916,95 Kč |
| 5 000 | 2,68195 Kč | 13 409,75 Kč |
| 7 500 | 2,63945 Kč | 19 795,88 Kč |
| 12 500 | 2,59240 Kč | 32 405,00 Kč |
| 17 500 | 2,56486 Kč | 44 885,05 Kč |
| 25 000 | 2,53841 Kč | 63 460,25 Kč |
| 62 500 | 2,48144 Kč | 155 090,00 Kč |
| Unit Price without VAT: | 2,76678 Kč |
|---|---|
| Unit Price with VAT: | 3,34780 Kč |




