


MC33275D-3.3R2G | |
|---|---|
DigiKey Part Number | MC33275D-3.3R2GOSTR-ND - Tape & Reel (TR) MC33275D-3.3R2GOSCT-ND - Cut Tape (CT) MC33275D-3.3R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33275D-3.3R2G |
Description | IC REG LINEAR 3.3V 300MA 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33275D-3.3R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 25 | 13,91840 Kč | 347,96 Kč |
| 100 | 10,77130 Kč | 1 077,13 Kč |
| 250 | 9,22328 Kč | 2 305,82 Kč |
| 500 | 8,27096 Kč | 4 135,48 Kč |
| 1 000 | 7,47317 Kč | 7 473,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,34641 Kč | 15 866,02 Kč |
| 5 000 | 6,17801 Kč | 30 890,05 Kč |
| 7 500 | 6,09369 Kč | 45 702,67 Kč |
| 12 500 | 6,00028 Kč | 75 003,50 Kč |
| 17 500 | 5,94566 Kč | 104 049,05 Kč |
| 25 000 | 5,89317 Kč | 147 329,25 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |









