
TMCS1108A3UQDR | |
|---|---|
DigiKey Part Number | 296-TMCS1108A3UQDRTR-ND - Tape & Reel (TR) 296-TMCS1108A3UQDRCT-ND - Cut Tape (CT) 296-TMCS1108A3UQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1108A3UQDR |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1108A3UQDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 5 | 40,69400 Kč | 203,47 Kč |
| 10 | 38,78300 Kč | 387,83 Kč |
| 25 | 36,51960 Kč | 912,99 Kč |
| 50 | 34,97420 Kč | 1 748,71 Kč |
| 100 | 33,55480 Kč | 3 355,48 Kč |
| 500 | 30,70538 Kč | 15 352,69 Kč |
| 1 000 | 29,64498 Kč | 29 644,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,37678 Kč | 70 941,95 Kč |
| 5 000 | 27,50923 Kč | 137 546,15 Kč |
| 7 500 | 27,03546 Kč | 202 765,95 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |








