
UCC28C44DR | |
|---|---|
DigiKey Part Number | 296-27165-2-ND - Tape & Reel (TR) 296-27165-1-ND - Cut Tape (CT) 296-27165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C44DR |
Description | IC OFFLINE CTRLR PWM UVLO 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C44DR Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 25 | 15,09320 Kč | 377,33 Kč |
| 100 | 13,31270 Kč | 1 331,27 Kč |
| 250 | 12,46524 Kč | 3 116,31 Kč |
| 500 | 11,95458 Kč | 5 977,29 Kč |
| 1 000 | 11,66208 Kč | 11 662,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,08955 Kč | 27 723,87 Kč |
| 5 000 | 10,82195 Kč | 54 109,75 Kč |
| 7 500 | 10,68787 Kč | 80 159,03 Kč |
| 12 500 | 10,53940 Kč | 131 742,50 Kč |
| 17 500 | 10,45258 Kč | 182 920,15 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |




