Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC
16 SOIC Pin View

MC14017BDR2G

DigiKey Part Number
MC14017BDR2GOSTR-ND - Tape & Reel (TR)
MC14017BDR2GOSCT-ND - Cut Tape (CT)
MC14017BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14017BDR2G
Description
IC DECADE COUNTER 10BIT 16SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14017BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
10
Reset
Asynchronous
Timing
Synchronous
Count Rate
16 MHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 807
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,38600 Kč93,86 Kč
258,41600 Kč210,40 Kč
1007,34510 Kč734,51 Kč
2506,83612 Kč1 709,03 Kč
5006,52912 Kč3 264,56 Kč
1 0006,39641 Kč6 396,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,00912 Kč15 022,80 Kč
5 0005,84819 Kč29 240,95 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč