
MBRS320T3G | |
|---|---|
DigiKey Part Number | MBRS320T3GOSTR-ND - Tape & Reel (TR) MBRS320T3GOSCT-ND - Cut Tape (CT) MBRS320T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS320T3G |
Description | DIODE SCHOTTKY 20V 3A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | MBRS320T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 Kč | 12,91 Kč |
| 10 | 8,72800 Kč | 87,28 Kč |
| 100 | 7,86120 Kč | 786,12 Kč |
| 500 | 6,04070 Kč | 3 020,35 Kč |
| 1 000 | 5,45392 Kč | 5 453,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,69150 Kč | 11 728,75 Kč |
| 5 000 | 4,33264 Kč | 21 663,20 Kč |
| 7 500 | 4,22516 Kč | 31 688,70 Kč |
| 12 500 | 4,16753 Kč | 52 094,12 Kč |
| 17 500 | 3,78325 Kč | 66 206,88 Kč |
| Unit Price without VAT: | 12,91000 Kč |
|---|---|
| Unit Price with VAT: | 15,62110 Kč |











