Similar
Similar
Similar
Similar
Similar
Similar
Similar

LSM540J/TR13 | |
|---|---|
DigiKey Part Number | LSM540J/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSM540J/TR13 |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B340-13-F | Diodes Incorporated | 0 | B340-FDICT-ND | 12,51000 Kč | Similar |
| B540C-13-F | Diodes Incorporated | 0 | B540C-FDICT-ND | 17,73000 Kč | Similar |
| CDBC540-HF | Comchip Technology | 50 659 | 641-1733-1-ND | 22,94000 Kč | Similar |
| MBRS340T3G | onsemi | 267 732 | MBRS340T3GOSCT-ND | 21,27000 Kč | Similar |
| MBRS540T3G | onsemi | 27 034 | MBRS540T3GOSCT-ND | 22,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,05163 Kč | 75 154,89 Kč |
| Unit Price without VAT: | 25,05163 Kč |
|---|---|
| Unit Price with VAT: | 30,31247 Kč |







