


SSC54HE3_A/I | |
|---|---|
DigiKey Part Number | SSC54HE3_A/IGITR-ND - Tape & Reel (TR) SSC54HE3_A/IGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSC54HE3_A/I |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBC540-G | Comchip Technology | 53 055 | 641-1126-1-ND | 22,94000 Kč | Similar |
| CDBC540-HF | Comchip Technology | 50 659 | 641-1733-1-ND | 22,94000 Kč | Similar |
| NRVBS540T3G | onsemi | 1 823 | NRVBS540T3GOSCT-ND | 27,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 16,55900 Kč | 165,59 Kč |
| 100 | 10,88450 Kč | 1 088,45 Kč |
| 500 | 8,44522 Kč | 4 222,61 Kč |
| 1 000 | 7,65939 Kč | 7 659,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 6,54160 Kč | 22 895,60 Kč |
| 7 000 | 6,05805 Kč | 42 406,35 Kč |
| 10 500 | 5,81177 Kč | 61 023,58 Kč |
| 17 500 | 5,53505 Kč | 96 863,38 Kč |
| 24 500 | 5,37125 Kč | 131 595,62 Kč |
| 35 000 | 5,22430 Kč | 182 850,50 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |

