
NRVBS540T3G | |
|---|---|
DigiKey Part Number | NRVBS540T3GOSTR-ND - Tape & Reel (TR) NRVBS540T3GOSCT-ND - Cut Tape (CT) NRVBS540T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBS540T3G |
Description | DIODE SCHOTTKY 40V 5A SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | NRVBS540T3G Models |
Category | Current - Reverse Leakage @ Vr 300 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B330B-13-F | Diodes Incorporated | 6 192 | B330B-FDICT-ND | 15,43000 Kč | Similar |
| B340A-13-F | Diodes Incorporated | 65 336 | B340A-FDICT-ND | 10,01000 Kč | Similar |
| B340LA-13-F | Diodes Incorporated | 35 | B340LA-FDICT-ND | 13,56000 Kč | Similar |
| B530C-13-F | Diodes Incorporated | 97 893 | B530C-FDICT-ND | 18,98000 Kč | Similar |
| CDBC540-G | Comchip Technology | 53 055 | 641-1126-1-ND | 22,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 17,20600 Kč | 172,06 Kč |
| 100 | 11,33700 Kč | 1 133,70 Kč |
| 500 | 8,80936 Kč | 4 404,68 Kč |
| 1 000 | 7,99537 Kč | 7 995,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,58734 Kč | 16 468,35 Kč |
| 5 000 | 6,08301 Kč | 30 415,05 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |


