


B530C-13-F | |
|---|---|
DigiKey Part Number | B530C-FDITR-ND - Tape & Reel (TR) B530C-FDICT-ND - Cut Tape (CT) B530C-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B530C-13-F |
Description | DIODE SCHOTTKY 30V 5A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B530C-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,73116 Kč | 20 193,48 Kč |
| 6 000 | 6,45919 Kč | 38 755,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 7,91500 Kč | 79,15 Kč |
| 100 | 7,12540 Kč | 712,54 Kč |
| 500 | 6,34742 Kč | 3 173,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 Kč | 12,90 Kč |
| 10 | 7,82300 Kč | 78,23 Kč |
| 100 | 7,04280 Kč | 704,28 Kč |
| 500 | 6,27384 Kč | 3 136,92 Kč |
| Unit Price without VAT: | 12,90000 Kč |
|---|---|
| Unit Price with VAT: | 15,60900 Kč |










