Direct
Similar



SK32-TP | |
|---|---|
DigiKey Part Number | SK32-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK32-TP |
Description | DIODE SCHOTTKY 20V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,42848 Kč | 10 285,44 Kč |
| 6 000 | 3,13710 Kč | 18 822,60 Kč |
| 9 000 | 2,98860 Kč | 26 897,40 Kč |
| 15 000 | 2,82170 Kč | 42 325,50 Kč |
| 21 000 | 2,72289 Kč | 57 180,69 Kč |
| 30 000 | 2,62683 Kč | 78 804,90 Kč |
| 75 000 | 2,57226 Kč | 192 919,50 Kč |
| Unit Price without VAT: | 3,42848 Kč |
|---|---|
| Unit Price with VAT: | 4,14846 Kč |




