MBRM120ET1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15 951
Unit Price: 22,68000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 074
Unit Price: 14,07000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 22 610
Unit Price: 10,29000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,96466 Kč
Diode 20 V 1A Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount Powermite
DO-216AA

MBRM120ET1

DigiKey Part Number
MBRM120ET1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRM120ET1
Description
DIODE SCHOTTKY 20V 1A POWERMITE
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount Powermite
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Powermite
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types