UPS120E/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


onsemi
In Stock: 15 951
Unit Price: 3,54000 Kč
Datasheet

Upgrade


onsemi
In Stock: 6 294
Unit Price: 2,16000 Kč
Datasheet

Upgrade


onsemi
In Stock: 2 544
Unit Price: 3,54000 Kč
Datasheet

Similar


onsemi
In Stock: 9 681
Unit Price: 2,13000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,40114 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 22 610
Unit Price: 1,61000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 15 505
Unit Price: 1,61000 Kč
Datasheet
Diode 20 V 1A Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS120E/TR7

DigiKey Part Number
UPS120E/TR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPS120E/TR7
Description
DIODE SCHOTTKY 20V 1A POWERMITE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount Powermite
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 20 V
Capacitance @ Vr, F
80pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Powermite
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,96466 Kč35 893,98 Kč
Manufacturers Standard Package
Unit Price without VAT:11,96466 Kč
Unit Price with VAT:14,47724 Kč