Diode 20 V 1A Surface Mount STmite (DO-216AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount STmite (DO-216AA)
TRANSIL-DO216

STPS1L20M

DigiKey Part Number
497-3211-2-ND - Tape & Reel (TR)
497-3211-1-ND - Cut Tape (CT)
497-3211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS1L20M
Description
DIODE SCHOTTKY 20V 1A STMITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount STmite (DO-216AA)
Datasheet
 Datasheet
EDA/CAD Models
STPS1L20M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
75 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
STmite (DO-216AA)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 505
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,25700 Kč62,57 Kč
1003,95810 Kč395,81 Kč
5002,95820 Kč1 479,10 Kč
1 0002,63525 Kč2 635,25 Kč
2 0002,36312 Kč4 726,24 Kč
5 0002,06805 Kč10 340,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,84249 Kč22 109,88 Kč
24 0001,69575 Kč40 698,00 Kč
36 0001,62099 Kč58 355,64 Kč
60 0001,53699 Kč92 219,40 Kč
84 0001,48726 Kč124 929,84 Kč
120 0001,43893 Kč172 671,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč