47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY10-470J4LF

DigiKey Part Number
CAY10-470J4LFTR-ND - Tape & Reel (TR)
CAY10-470J4LFCT-ND - Cut Tape (CT)
CAY10-470J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY10-470J4LF
Description
RES ARRAY 4 RES 47 OHM 0804
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY10-470J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Bourns Inc.
Power Per Element
62.5mW
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
47
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.018" (0.45mm)
Number of Resistors
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF124-JR-0747RLYAGEO19 98013-AF124-JR-0747RLCT-ND3,96000 KčParametric Equivalent
EXB-U28470JXPanasonic Industry11 491P16172CT-ND2,29000 KčParametric Equivalent
In-Stock: 212 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,48000 Kč4,80 Kč
250,40040 Kč10,01 Kč
500,35040 Kč17,52 Kč
1000,30450 Kč30,45 Kč
2500,25776 Kč64,44 Kč
5000,22774 Kč113,87 Kč
1 0000,20209 Kč202,09 Kč
5 0000,15650 Kč782,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,14157 Kč1 415,70 Kč
20 0000,12888 Kč2 577,60 Kč
30 0000,12236 Kč3 670,80 Kč
50 0000,11498 Kč5 749,00 Kč
70 0000,11058 Kč7 740,60 Kč
100 0000,10629 Kč10 629,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč