MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar

MBRB41H100CTT4G | |
|---|---|
DigiKey Part Number | MBRB41H100CTT4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB41H100CTT4G |
Description | DIODE ARRAY SCHOT 100V 20A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 20 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction 175°C (Max) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVBB60H100CTT4G | onsemi | 47 069 | NRVBB60H100CTT4GOSCT-ND | 96,98000 Kč | MFR Recommended |
| MBRB40100CT | SMC Diode Solutions | 3 | 1655-MBRB40100CT-ND | 49,43000 Kč | Direct |
| MBRS15100CTH | Taiwan Semiconductor Corporation | 0 | 1801-MBRS15100CTHTR-ND | 11,05224 Kč | Similar |
| STPS20H100CG | STMicroelectronics | 619 | 497-14796-5-ND | 17,73960 Kč | Similar |
| STPS20H100CG-TR | STMicroelectronics | 7 660 | 497-2457-1-ND | 37,33000 Kč | Similar |








