


STPS41H100CG | |
|---|---|
DigiKey Part Number | 497-14798-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS41H100CG |
Description | DIODE ARRAY SCHOT 100V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS41H100CG Models |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 20 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 50 | 29,01420 Kč | 1 450,71 Kč |
| 100 | 26,09650 Kč | 2 609,65 Kč |
| 500 | 20,97980 Kč | 10 489,90 Kč |
| 1 000 | 19,33513 Kč | 19 335,13 Kč |
| 2 000 | 17,95231 Kč | 35 904,62 Kč |
| 5 000 | 16,45695 Kč | 82 284,75 Kč |
| 10 000 | 15,87625 Kč | 158 762,50 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |

