MBR120VLSFT3G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,57000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 36 484
Unit Price: 0,21000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,24000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,29000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12 004
Unit Price: 0,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,26000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16 576
Unit Price: 0,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 296
Unit Price: 0,30000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,33000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10797 Kč
Datasheet
Diode 20 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR120VLSFT3G

DigiKey Part Number
MBR120VLSFT3GOSTR-ND - Tape & Reel (TR)
MBR120VLSFT3GOSCT-ND - Cut Tape (CT)
MBR120VLSFT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR120VLSFT3G
Description
DIODE SCHOTTKY 20V 1A SOD123FL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
600 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123FL
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
340 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRS06(TE85L,Q,M)Toshiba Semiconductor and Storage0CRS06QMCT-ND0,51000 KčSimilar
DFLS120L-7Diodes Incorporated0DFLS120LDICT-ND0,57000 KčSimilar
MBR1020VL_R1_00001Panjit International Inc.36 4843757-MBR1020VL_R1_00001CT-ND0,21000 KčSimilar
PMEG2005EH,115Nexperia USA Inc.01727-PMEG2005EH,115CT-ND0,24000 KčSimilar
PMEG2010AEH,115Nexperia USA Inc.01727-PMEG2010AEH,115CT-ND0,29000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,02000 Kč20,02 Kč
1012,43000 Kč124,30 Kč
1008,06270 Kč806,27 Kč
5006,18324 Kč3 091,62 Kč
1 0005,57739 Kč5 577,39 Kč
2 0005,06737 Kč10 134,74 Kč
5 0004,51509 Kč22 575,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,86461 Kč38 646,10 Kč
20 0003,59889 Kč71 977,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,02000 Kč
Unit Price with VAT:24,22420 Kč