
A101CS12VDC | |
|---|---|
DigiKey Part Number | 2449-A101CS12VDC-ND |
Manufacturer | |
Manufacturer Product Number | A101CS12VDC |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A101CS12VDC Models |
Category | Must Operate Voltage 8.4 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 1.2 VDC |
Series | Operate Time 4 ms |
Packaging Tube | Release Time 1.5 ms |
Part Status Active | Features Sealed - Fully |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Current 47.2 mA | Termination Style PC Pin |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 105°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Coil Power 550mW |
Switching Voltage 28VDC - Max | Coil Resistance 254 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 25 | 22,88800 Kč | 572,20 Kč |
| 50 | 22,10240 Kč | 1 105,12 Kč |
| 100 | 21,34870 Kč | 2 134,87 Kč |
| 250 | 20,38652 Kč | 5 096,63 Kč |
| 500 | 19,68772 Kč | 9 843,86 Kč |
| 1 000 | 19,01243 Kč | 19 012,43 Kč |
| 5 000 | 17,53039 Kč | 87 651,95 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |







