Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX809LTRG | |
|---|---|
DigiKey Part Number | MAX809LTRGOSTR-ND - Tape & Reel (TR) MAX809LTRGOSCT-ND - Cut Tape (CT) MAX809LTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX809LTRG |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MAX809LTRG Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX809-46SAG-7 | Diodes Incorporated | 1 606 | APX809-46SAGDICT-ND | 0,20000 Kč | Similar |
| APX809S-46SA-7 | Diodes Incorporated | 2 102 | APX809S-46SA-7DICT-ND | 0,23000 Kč | Similar |
| LM809M3-4.63/NOPB | Texas Instruments | 1 181 | LM809M3-4.63/NOPBCT-ND | 0,82000 Kč | Similar |
| LM809M3X-4.63/NOPB | Texas Instruments | 222 | LM809M3X-4.63/NOPBCT-ND | 0,73000 Kč | Similar |
| MAX6346UR46+T | Analog Devices Inc./Maxim Integrated | 3 013 | MAX6346UR46+TCT-ND | 6,12000 Kč | Similar |







