Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX809-46SAG-7

DigiKey Part Number
APX809-46SAGDITR-ND - Tape & Reel (TR)
APX809-46SAGDICT-ND - Cut Tape (CT)
APX809-46SAGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX809-46SAG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
APX809-46SAG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX809S-46SA-7Diodes Incorporated2 102APX809S-46SA-7DICT-ND5,67000 KčDirect
APX809-46SRG-7Diodes Incorporated2 98231-APX809-46SRG-7CT-ND5,04000 KčParametric Equivalent
ADM809-5LARTZ-RL7Analog Devices Inc.0ADM809-5LARTZ-RL7TR-ND29,03043 KčSimilar
ADM809LARTZ-REELAnalog Devices Inc.0ADM809LARTZ-REEL-ND25,57727 KčSimilar
ADM809LARTZ-REEL7Analog Devices Inc.4 577ADM809LARTZ-REEL7CT-ND51,24000 KčSimilar
In-Stock: 1 606
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,42300 Kč34,23 Kč
253,02360 Kč75,59 Kč
1002,58490 Kč258,49 Kč
2502,37612 Kč594,03 Kč
5002,24972 Kč1 124,86 Kč
1 0002,14558 Kč2 145,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,01721 Kč6 051,63 Kč
6 0001,95439 Kč11 726,34 Kč
9 0001,92293 Kč17 306,37 Kč
15 0001,88804 Kč28 320,60 Kč
21 0001,86767 Kč39 221,07 Kč
30 0001,84807 Kč55 442,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč