Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC809LUY-TR | |
|---|---|
DigiKey Part Number | 576-2906-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC809LUY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC809LUY-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCM809LVLB713 | Microchip Technology | 1 658 | TCM809LVLB713CT-ND | 9,66000 Kč | Similar |
| TCM809LVNB713 | Microchip Technology | 1 422 | TCM809LVNB713CT-ND | 9,66000 Kč | Similar |
| MIC809LU-TR | Microchip Technology | 0 | MIC809LU-TR-ND | 6,19140 Kč | Parametric Equivalent |
| TCM809LENB713 | Microchip Technology | 5 870 | TCM809LENB713CT-ND | 9,66000 Kč | Parametric Equivalent |
| MAX6346UR46+T | Analog Devices Inc./Maxim Integrated | 3 013 | MAX6346UR46+TCT-ND | 151,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,02914 Kč | 27 087,42 Kč |
| Unit Price without VAT: | 9,02914 Kč |
|---|---|
| Unit Price with VAT: | 10,92526 Kč |










