Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M74VHC1GT86DFT2G | |
|---|---|
DigiKey Part Number | M74VHC1GT86DFT2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74VHC1GT86DFT2G |
Description | IC GATE XOR 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | M74VHC1GT86DFT2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.53V ~ 0.8V |
Series | Input Logic Level - High 1.4V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G86GW-Q100, | Nexperia USA Inc. | 0 | 1727-74AHCT1G86GW-Q100,TR-ND | 1,50395 Kč | Direct |
| 74HCT1G86GW-Q100H | Nexperia USA Inc. | 0 | 1727-74HCT1G86GW-Q100HTR-ND | 1,66535 Kč | Direct |
| SN74LV1T86DCKR | Texas Instruments | 819 | 296-37203-1-ND | 6,30000 Kč | Direct |
| XC7SET86GW,125 | Nexperia USA Inc. | 97 | 1727-7089-1-ND | 11,76000 Kč | Direct |
| 74AHC1G86GW,125 | Nexperia USA Inc. | 12 109 | 1727-6020-1-ND | 2,10000 Kč | Similar |





