
SN74AHC1G86DCKT | |
|---|---|
DigiKey Part Number | 296-SN74AHC1G86DCKTTR-ND - Tape & Reel (TR) 296-SN74AHC1G86DCKTCT-ND - Cut Tape (CT) 296-SN74AHC1G86DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G86DCKT |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G86DCKT Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-5 |
Features Schmitt Trigger Input | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G86DCKR | Texas Instruments | 15 384 | 296-8750-1-ND | 2,10000 Kč | Parametric Equivalent |
| SN74AHC1G86DCKT | Texas Instruments | 3 224 | 296-SN74AHC1G86DCKTCT-ND | 17,43000 Kč | Parametric Equivalent |
| SN74AHC1G86DCKTG4 | Texas Instruments | 750 | SN74AHC1G86DCKTG4-ND | 11,91176 Kč | Parametric Equivalent |
| 74AHC1G86GW,125 | Nexperia USA Inc. | 12 109 | 1727-6020-1-ND | 2,10000 Kč | Upgrade |
| 74AHC1G86GV,125 | Nexperia USA Inc. | 2 393 | 1727-4201-1-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 25 | 11,14560 Kč | 278,64 Kč |
| 100 | 9,78090 Kč | 978,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,12992 Kč | 2 282,48 Kč |
| 500 | 8,73852 Kč | 4 369,26 Kč |
| 750 | 8,54227 Kč | 6 406,70 Kč |
| 1 250 | 8,32478 Kč | 10 405,98 Kč |
| 1 750 | 8,19762 Kč | 14 345,84 Kč |
| 2 500 | 8,07541 Kč | 20 188,52 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

