XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G86DCKTG4

DigiKey Part Number
SN74AHC1G86DCKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHC1G86DCKTG4
Description
IC GATE XOR 1CH 2-INP SC70-5
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G86DCKTG4 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.5V ~ 1.65V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.5V ~ 3.85V
Part Status
Discontinued at DigiKey
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-70-5
Features
Schmitt Trigger Input
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Once stock is depleted, this product will no longer be sold at DigiKey. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,91176 Kč2 977,94 Kč
50011,42208 Kč5 711,04 Kč
75011,17681 Kč8 382,61 Kč
Manufacturers Standard Package
Unit Price without VAT:11,91176 Kč
Unit Price with VAT:14,41323 Kč