XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G86DCKR

DigiKey Part Number
296-8750-2-ND - Tape & Reel (TR)
296-8750-1-ND - Cut Tape (CT)
296-8750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G86DCKR
Description
IC GATE XOR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G86DCKR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.5V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-70-5
Features
Schmitt Trigger Input
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,30200 Kč13,02 Kč
251,13400 Kč28,35 Kč
1000,95120 Kč95,12 Kč
2500,86260 Kč215,65 Kč
5000,80968 Kč404,84 Kč
1 0000,76622 Kč766,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,71239 Kč2 137,17 Kč
6 0000,68604 Kč4 116,24 Kč
9 0000,67285 Kč6 055,65 Kč
15 0000,65823 Kč9 873,45 Kč
21 0000,64969 Kč13 643,49 Kč
30 0000,64147 Kč19 244,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč