74HCT1G86GW-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 1,36921 Kč
Datasheet

Direct


onsemi
In Stock: 3 956
Unit Price: 2,10000 Kč
Datasheet
XOR (Exclusive OR) IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XOR (Exclusive OR) IC 1 Channel 5-TSSOP
SOT 353

74HCT1G86GW-Q100H

DigiKey Part Number
1727-74HCT1G86GW-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT1G86GW-Q100H
Description
IC GATE XOR 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
13ns @ 4.5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
5-TSSOP
Voltage - Supply
4.5V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
20 µA
Base Product Number
Current - Output High, Low
2mA, 2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M74VHC1GT86DFT2Gonsemi0M74VHC1GT86DFT2GOSTR-ND1,36921 KčDirect
NC7ST86P5Xonsemi3 956NC7ST86P5XCT-ND2,10000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,66535 Kč4 996,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1,66535 Kč
Unit Price with VAT:2,01507 Kč