Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951ACDR2G

DigiKey Part Number
LP2951ACDR2GOSTR-ND - Tape & Reel (TR)
LP2951ACDR2GOSCT-ND - Cut Tape (CT)
LP2951ACDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2951ACDR2G
Description
IC REG LIN POS ADJ 100MA 8-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2951ACDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.45V @ 100mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
120 µA
Part Status
Active
Current - Supply (Max)
12 mA
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.235V (5V)
Supplier Device Package
8-SOIC
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L4931ABD50-TRSTMicroelectronics10 789497-L4931ABD50-TRCT-ND28,35000 KčSimilar
LP2951-02YMMicrochip Technology99576-1051-5-ND26,25000 KčSimilar
LP2951-02YM-TRMicrochip Technology1 187LP2951-02YM-CT-ND26,25000 KčSimilar
LP2951-50QDRQ1Texas Instruments1 534296-40336-1-ND20,37000 KčSimilar
LP2951CS-L-5-0/TRMaxLinear, Inc.5 7651016-LP2951CS-L-5-0/TRCT-ND13,44000 KčSimilar
In-Stock: 2 086
Factory Stock: 1 070 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,06300 Kč80,63 Kč
257,19800 Kč179,95 Kč
1006,26580 Kč626,58 Kč
2505,81812 Kč1 454,53 Kč
5005,54852 Kč2 774,26 Kč
1 0005,32677 Kč5 326,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,94427 Kč12 360,68 Kč
5 0004,80728 Kč24 036,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč