



LM2931ADT-5.0RKG | |
|---|---|
DigiKey Part Number | LM2931ADT-5.0RKGOSTR-ND - Tape & Reel (TR) LM2931ADT-5.0RKGOSCT-ND - Cut Tape (CT) LM2931ADT-5.0RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931ADT-5.0RKG |
Description | IC REG LINEAR 5V 100MA DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30 mA |
Part Status Active | PSRR 90dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.6V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2931DT-5.0G | onsemi | 2 957 | LM2931DT-5.0GOS-ND | 12,39000 Kč | Parametric Equivalent |
| NCV2931ADT5.0RKG | onsemi | 22 972 | NCV2931ADT5.0RKGOSCT-ND | 12,81000 Kč | Parametric Equivalent |
| BD3571YFP-ME2 | Rohm Semiconductor | 3 296 | BD3571YFP-ME2CT-ND | 58,37000 Kč | Similar |
| LM2936QDT-5.0/NOPB | Rochester Electronics, LLC | 16 008 | 2156-LM2936QDT-5.0/NOPB-ND | 66,98000 Kč | Similar |
| LM2936QDTX-5.0/NOPB | Texas Instruments | 9 290 | 296-LM2936QDTX-5.0/NOPBCT-ND | 43,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 25 | 8,65960 Kč | 216,49 Kč |
| 100 | 7,55930 Kč | 755,93 Kč |
| 250 | 7,03432 Kč | 1 758,58 Kč |
| 500 | 6,71852 Kč | 3 359,26 Kč |
| 1 000 | 6,45814 Kč | 6 458,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,00324 Kč | 15 008,10 Kč |
| 5 000 | 5,84248 Kč | 29 212,40 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |






