
LT1714CGN#TRPBF | |
|---|---|
DigiKey Part Number | LT1714CGN#TRPBFTR-ND - Tape & Reel (TR) LT1714CGN#TRPBFCT-ND - Cut Tape (CT) LT1714CGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1714CGN#TRPBF |
Description | IC COMPARATOR 2 W/LATCH 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1714CGN#TRPBF Models |
Category | Current - Input Bias (Max) 2µA @ 5V |
Manufacturer Analog Devices Inc. | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 7.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 11ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type CMOS, Complementary, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.4V ~ 12V, ±2.4V ~ 6V | Supplier Device Package 16-SSOP |
Voltage - Input Offset (Max) 4mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1714CGN#PBF | Analog Devices Inc. | 489 | LT1714CGN#PBF-ND | 221,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,95000 Kč | 221,95 Kč |
| 10 | 173,38000 Kč | 1 733,80 Kč |
| 25 | 161,22280 Kč | 4 030,57 Kč |
| 100 | 147,85320 Kč | 14 785,32 Kč |
| 250 | 145,85632 Kč | 36 464,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 131,14292 Kč | 327 857,30 Kč |
| Unit Price without VAT: | 221,95000 Kč |
|---|---|
| Unit Price with VAT: | 268,55950 Kč |










