HCPL2611 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1 875
Unit Price: 29,61000 Kč
Datasheet

Direct


Broadcom Limited
In Stock: 0
Unit Price: 38,08040 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 126,53010 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 353
Unit Price: 162,10000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 43,62401 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 2 151
Unit Price: 67,82000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 31,33647 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 237
Unit Price: 366,21000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 101,41111 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 47,47884 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 2 088
Unit Price: 72,86000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 34,11923 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 34,11923 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 50,54947 Kč
Datasheet
Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 10kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL2611

DigiKey Part Number
HCPL2611-ND
Manufacturer
Manufacturer Product Number
HCPL2611
Description
OPTOISOLTR 2.5KV OPEN COLL 8-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 10kV/µs CMTI 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL2611 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
50ns, 12ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes