
UC3637N | |
|---|---|
DigiKey Part Number | 296-11237-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3637N |
Description | IC MOTOR DRIVER 2.5V-20V 18DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3637N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 2.5V ~ 20V | |
Voltage - Load | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,53000 Kč | 322,53 Kč |
| 20 | 242,12800 Kč | 4 842,56 Kč |
| 40 | 231,34025 Kč | 9 253,61 Kč |
| 100 | 219,94150 Kč | 21 994,15 Kč |
| 260 | 210,80135 Kč | 54 808,35 Kč |
| 500 | 205,81862 Kč | 102 909,31 Kč |
| 1 000 | 201,44893 Kč | 201 448,93 Kč |
| Unit Price without VAT: | 322,53000 Kč |
|---|---|
| Unit Price with VAT: | 390,26130 Kč |










