
LM339N/NOPB | |
|---|---|
DigiKey Part Number | 296-39010-5-ND |
Manufacturer | |
Manufacturer Product Number | LM339N/NOPB |
Description | IC COMPARATOR 4 GEN PUR 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM339N/NOPB Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 16mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 4 | Mounting Type Through Hole |
Output Type Open-Collector | Supplier Device Package 14-PDIP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,09800 Kč | 230,98 Kč |
| 25 | 20,95600 Kč | 523,90 Kč |
| 100 | 18,59580 Kč | 1 859,58 Kč |
| 250 | 17,47032 Kč | 4 367,58 Kč |
| 500 | 16,79294 Kč | 8 396,47 Kč |
| 1 000 | 16,23502 Kč | 16 235,02 Kč |
| 2 500 | 15,64594 Kč | 39 114,85 Kč |
| 5 000 | 15,29095 Kč | 76 454,75 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |







