
HCPL-2612 | |
|---|---|
DigiKey Part Number | 516-1147-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-2612 |
Description | OPTOISO 3.75KV RECEIVER 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Line Receiver 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2612 Models |
Category | Rise / Fall Time (Typ) 24ns, 10ns |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.3 V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Type Line Receiver | Operating Temperature -40°C ~ 85°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 3750Vrms | Package / Case 8-DIP (0.300", 7.62mm) |
Common Mode Transient Immunity (Min) 3.5kV/µs | Supplier Device Package 8-DIP |
Input Type AC, DC | Approval Agency CSA, UR |
Current - Output / Channel 50mA | Base Product Number |
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,90000 Kč | 380,90 Kč |
| 50 | 264,67980 Kč | 13 233,99 Kč |
| 100 | 253,16030 Kč | 25 316,03 Kč |
| 500 | 232,79222 Kč | 116 396,11 Kč |
| Unit Price without VAT: | 380,90000 Kč |
|---|---|
| Unit Price with VAT: | 460,88900 Kč |

