
HCPL-260L-000E | |
|---|---|
DigiKey Part Number | 516-2981-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-260L-000E |
Description | OPTOISO 3.75KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-260L-000E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 50 | 41,31980 Kč | 2 065,99 Kč |
| 100 | 38,63630 Kč | 3 863,63 Kč |
| 500 | 33,86768 Kč | 16 933,84 Kč |
| 1 000 | 32,31529 Kč | 32 315,29 Kč |
| 2 000 | 31,00113 Kč | 62 002,26 Kč |
| 5 000 | 29,56955 Kč | 147 847,75 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |

