GBPC3506 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 12
Unit Price: 113,39000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 112
Unit Price: 271,92000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 881
Unit Price: 271,92000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 91
Unit Price: 271,92000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 86
Unit Price: 271,92000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 57
Unit Price: 271,92000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 46
Unit Price: 271,92000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 114
Unit Price: 271,92000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 65
Unit Price: 271,92000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 37
Unit Price: 271,92000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 491
Unit Price: 271,92000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20
Unit Price: 271,92000 Kč
Datasheet
Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC3506

DigiKey Part Number
GBPC3506FS-ND
Manufacturer
Manufacturer Product Number
GBPC3506
Description
BRIDGE RECT 1PHASE 600V 35A GBPC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,34000 Kč133,34 Kč
5070,83040 Kč3 541,52 Kč
10064,79350 Kč6 479,35 Kč
50054,22230 Kč27 111,15 Kč
1 00052,97270 Kč52 972,70 Kč
Manufacturers Standard Package
Unit Price without VAT:133,34000 Kč
Unit Price with VAT:161,34140 Kč