
GBPC3506 | |
|---|---|
DigiKey Part Number | 1655-GBPC3506-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3506 |
Description | BRIDGE RECT 1PHASE 600V 35A GBPC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 75,19400 Kč | 751,94 Kč |
| 100 | 53,57220 Kč | 5 357,22 Kč |
| 500 | 44,35240 Kč | 22 176,20 Kč |
| 1 000 | 41,39147 Kč | 41 391,47 Kč |
| 2 000 | 38,90363 Kč | 77 807,26 Kč |
| 5 000 | 38,39224 Kč | 191 961,20 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |



