
VS-GBPC2506A | |
|---|---|
DigiKey Part Number | GBPC2506A-ND |
Manufacturer | |
Manufacturer Product Number | VS-GBPC2506A |
Description | BRIDGE RECT 1P 600V 25A GBPC-A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC-A |
Datasheet | Datasheet |
EDA/CAD Models | VS-GBPC2506A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 25 A | |
Current - Reverse Leakage @ Vr | 2 mA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC-A | |
Supplier Device Package | GBPC-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,92000 Kč | 271,92 Kč |
| 10 | 189,02400 Kč | 1 890,24 Kč |
| 100 | 142,25310 Kč | 14 225,31 Kč |
| 500 | 122,51830 Kč | 61 259,15 Kč |
| Unit Price without VAT: | 271,92000 Kč |
|---|---|
| Unit Price with VAT: | 329,02320 Kč |

