Bridge Rectifier Single Phase Standard 1.2 kV QC Terminal GBPC-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-GBPC3512A

DigiKey Part Number
GBPC3512A-ND
Manufacturer
Manufacturer Product Number
VS-GBPC3512A
Description
BRIDGE RECT 1P 1.2KV 35A GBPC-A
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1.2 kV QC Terminal GBPC-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.2 kV
Current - Average Rectified (Io)
35 A
Current - Reverse Leakage @ Vr
2 mA @ 1.2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC-A
Supplier Device Package
GBPC-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1271,92000 Kč271,92 Kč
10189,02400 Kč1 890,24 Kč
100142,25310 Kč14 225,31 Kč
500122,51830 Kč61 259,15 Kč
Manufacturers Standard Package
Unit Price without VAT:271,92000 Kč
Unit Price with VAT:329,02320 Kč