


GBPC3506-BP | |
|---|---|
DigiKey Part Number | GBPC3506-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3506-BP |
Description | BRIDGE RECT 1PHASE 600V 35A GBPC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 37,88000 Kč | 378,80 Kč |
| 400 | 21,45365 Kč | 8 581,46 Kč |
| 800 | 19,72001 Kč | 15 776,01 Kč |
| 1 200 | 18,83678 Kč | 22 604,14 Kč |
| 2 000 | 17,84431 Kč | 35 688,62 Kč |
| 5 200 | 16,29691 Kč | 84 743,93 Kč |
| 10 000 | 15,74850 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |


